Part Details for GS8320Z36AGT-150IV by GSI Technology
Overview of GS8320Z36AGT-150IV by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8320Z36AGT-150IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8320Z36AGT-150IV
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 7.5ns/3.8ns 100-Pin TQFP - Bulk (Alt: GS8320Z36AGT-150IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
464-8320Z36AGT150IV
|
Mouser Electronics | SRAM 1.8/2.5V 1M x 36 36M RoHS: Compliant | 0 |
|
$47.6100 / $55.5500 | Order Now |
DISTI #
GS8320Z36AGT-150IV
|
Avnet Silica | SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 7.5ns/3.8ns 100-Pin TQFP (Alt: GS8320Z36AGT-150IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8320Z36AGT-150IV
GS8320Z36AGT-150IV CAD Models
GS8320Z36AGT-150IV Part Data Attributes
|
GS8320Z36AGT-150IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320Z36AGT-150IV
GSI Technology
ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 7.5 ns | |
Additional Feature | ALSO OPERATES AT 2.5 | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8320Z36AGT-150IV
This table gives cross-reference parts and alternative options found for GS8320Z36AGT-150IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320Z36AGT-150IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320Z36T-150VT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36T-150VT |
GS8320Z36GT-150V | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36GT-150V |
GS8320Z36GT-150IV | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36GT-150IV |
GS8320Z36T-150IVT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36T-150IVT |
GS8320Z36AGT-150IVT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36AGT-150IVT |
GS8320Z36T-150V | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36T-150V |
GS8320Z36AGT-150V | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36AGT-150V |
GS8320Z36GT-150VT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36GT-150VT |
GS8320Z36AGT-150VT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36AGT-150VT |
GS8320Z36GT-150IVT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-150IV vs GS8320Z36GT-150IVT |