Memory
GS820E32AGT-166IT
GSI Technology
Description: Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100

Overview of GS820E32AGT-166IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GS820E32AGT-166IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS820E32AGT-166IT by GSI Technology

GS820E32AGT-166IT
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
2097152 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS820E32AGT-166IT
    GSI Technology
    Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
    VS

Alternate Parts for GS820E32AGT-166IT

This table gives cross-reference parts and alternative options found for GS820E32AGT-166IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS820E32AGT-166IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS820E32AGT-166 Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AGT-166
GS820E32AGT-166I Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AGT-166I
GS820E32AT-166 Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AT-166
GS820E32AT-166I Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AT-166I
Part Number Description Manufacturer Compare
GS820E32AGT-166 Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AGT-166
GS820E32AGT-166I Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AGT-166I
GS820E32AT-166 Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AT-166
GS820E32AGT-166T Cache SRAM, 64KX32, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS820E32AGT-166IT vs GS820E32AGT-166T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS820E32AGT-166IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS820E32AGT-166IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS820E32AGT-166IT would you like to use for your alert(s)?
  • Please alert me when GS820E32AGT-166IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS820E32AGT-166IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS820E32AGT-166IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS820E32AGT-166IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS820E32AGT-166IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS820E32AGT-166IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: