Part Details for GS8182D36BD-375M by GSI Technology
Overview of GS8182D36BD-375M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3375M2GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3375M2GCA1-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3375M2GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for GS8182D36BD-375M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182D36BD-375M
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8182D36BD-375M) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9320 / $131.6700 | Buy Now |
Part Details for GS8182D36BD-375M
GS8182D36BD-375M CAD Models
GS8182D36BD-375M Part Data Attributes
|
GS8182D36BD-375M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182D36BD-375M
GSI Technology
QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8182D36BD-375M
This table gives cross-reference parts and alternative options found for GS8182D36BD-375M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182D36BD-375M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8182D36BD-375MT | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182D36BD-375M vs GS8182D36BD-375MT |
CY7C1243KV18-450BZC | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | GS8182D36BD-375M vs CY7C1243KV18-450BZC |
CY7C1393KV18-333BZI | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FPBGA-165 | Infineon Technologies AG | GS8182D36BD-375M vs CY7C1393KV18-333BZI |
GS8182D08BD-375M | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182D36BD-375M vs GS8182D08BD-375M |
GS8161E36DD-200V | Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8182D36BD-375M vs GS8161E36DD-200V |
IS64LF25618A-7.5TQA3 | 256KX18 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8182D36BD-375M vs IS64LF25618A-7.5TQA3 |
K7M163645A-FI160 | ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 | Samsung Semiconductor | GS8182D36BD-375M vs K7M163645A-FI160 |
GS832118AGD-150VT | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182D36BD-375M vs GS832118AGD-150VT |
IS61NVP25618A-200TQ | 256KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8182D36BD-375M vs IS61NVP25618A-200TQ |
CY7C1418KV18-333BZC | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | GS8182D36BD-375M vs CY7C1418KV18-333BZC |