Part Details for GS8180Q18D-300I by GSI Technology
Overview of GS8180Q18D-300I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8300IS5#TRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LT8300IS5#WTRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LTC3300IUK-2#TRPBF | Analog Devices | Addressable Hi Eff Bi-dir Mult |
Part Details for GS8180Q18D-300I
GS8180Q18D-300I CAD Models
GS8180Q18D-300I Part Data Attributes
|
GS8180Q18D-300I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8180Q18D-300I
GSI Technology
SRAM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 235 |