Datasheets
GS8170LW72C-200 by: GSI Technology

Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Part Details for GS8170LW72C-200 by GSI Technology

Overview of GS8170LW72C-200 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage

Part Details for GS8170LW72C-200

GS8170LW72C-200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8170LW72C-200 Part Data Attributes

GS8170LW72C-200 GSI Technology
Buy Now Datasheet
Compare Parts:
GS8170LW72C-200 GSI Technology Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 209
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 2.25 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B209
Length 22 mm
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 72
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 209
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX72
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for GS8170LW72C-200

This table gives cross-reference parts and alternative options found for GS8170LW72C-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8170LW72C-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GS8170LW72C-200IT GSI Technology Check for Price Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8170LW72C-200IT
GS8170LW72C-200T GSI Technology Check for Price Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8170LW72C-200T
GS8170LW72GC-200 GSI Technology Check for Price Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8170LW72GC-200
GS8170LW72GC-200IT GSI Technology Check for Price Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8170LW72GC-200IT
Part Number Manufacturer Composite Price Description Compare
GS816273AC-225IT GSI Technology Check for Price Cache SRAM, 256KX72, 2.2ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS816273AC-225IT
IS61LF25672A-6.5B1 Integrated Silicon Solution Inc Check for Price Cache SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 GS8170LW72C-200 vs IS61LF25672A-6.5B1
GS816272AC-225IT GSI Technology Check for Price Cache SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS816272AC-225IT
GS8171DW72AC-250I GSI Technology Check for Price Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8171DW72AC-250I
GS8162ZV72AC-150T GSI Technology Check for Price ZBT SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8162ZV72AC-150T
GS8171DW72AGC-250IT GSI Technology Check for Price Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GS8170LW72C-200 vs GS8171DW72AGC-250IT
GS8170DW72GC-333IT GSI Technology Check for Price Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8170DW72GC-333IT
GS8162V72AGC-250 GSI Technology Check for Price Cache SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8162V72AGC-250
GS8171DW72AC-300 GSI Technology Check for Price Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8171DW72AC-300
GS8162V72CC-150T GSI Technology Check for Price Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GS8170LW72C-200 vs GS8162V72CC-150T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8170LW72C-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8170LW72C-200 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8170LW72C-200 would you like to use for your alert(s)?
  • Please alert me when GS8170LW72C-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8170LW72C-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8170LW72C-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8170LW72C-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8170LW72C-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8170LW72C-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: