Memory
GS8162Z18DB-150T
GSI Technology
Description: ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119

Overview of GS8162Z18DB-150T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008HS-150TJLB Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008HS-150TJBC Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
0805HS-150TGBB Coilcraft Inc OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.

CAD Models for GS8162Z18DB-150T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8162Z18DB-150T by GSI Technology

GS8162Z18DB-150T
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
119
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8162Z18DB-150T
    GSI Technology
    ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119
    VS

Alternate Parts for GS8162Z18DB-150T

This table gives cross-reference parts and alternative options found for GS8162Z18DB-150T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8162Z18DB-150T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8162Z18DB-150 ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119 GSI Technology GS8162Z18DB-150T vs GS8162Z18DB-150
GS8162Z18DB-150I ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119 GSI Technology GS8162Z18DB-150T vs GS8162Z18DB-150I
Part Number Description Manufacturer Compare
GS8162Z18DB-150IT ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119 GSI Technology GS8162Z18DB-150T vs GS8162Z18DB-150IT
GS8162Z18DB-150 ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, FPBGA-119 GSI Technology GS8162Z18DB-150T vs GS8162Z18DB-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8162Z18DB-150T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8162Z18DB-150T by GSI Technology

  • Please alert me when GS8162Z18DB-150T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8162Z18DB-150T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8162Z18DB-150T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8162Z18DB-150T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8162Z18DB-150T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8162Z18DB-150T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: