Memory
GS816272CC-150IV
GSI Technology
Description: Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of GS816272CC-150IV by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for GS816272CC-150IV by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS816272CC-150IV
Avnet Americas SRAM Chip Sync Octal 1.8V/2.5V 18M-Bit 256K x 72-Bit 7.5ns/3.8ns 209-Pin BGA Tray - Trays (Alt: GS816272CC-150IV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $58.7070
  • 168 $57.6396
  • 336 $54.7932
  • 504 $53.3700
  • 672 $51.5910
  • 840 $49.1004
  • 8,400 $47.6772
$47.6772 / $58.7070 Buy Now
DISTI # 464-GS816272CC-150IV
Mouser Electronics SRAM 1.8/2.5V 256K x 72 18M 0
  • 21 $54.5800
  • 105 $49.2600
$49.2600 / $54.5800 Order Now

CAD Models for GS816272CC-150IV by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS816272CC-150IV by GSI Technology

GS816272CC-150IV
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Samacsys Manufacturer
GSI TECHNOLOGY
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
R-PBGA-B209
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
72
Number of Functions
1
Number of Terminals
209
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX72
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS816272CC-150IV
    GSI Technology
    Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for GS816272CC-150IV

This table gives cross-reference parts and alternative options found for GS816272CC-150IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816272CC-150IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS816272CGC-150IVT Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS816272CC-150IV vs GS816272CGC-150IVT
GS816272CGC-150V Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS816272CC-150IV vs GS816272CGC-150V
GS816272CC-150IVT Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS816272CC-150IVT
GS816272CC-150V Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS816272CC-150V
GS816272CGC-150VT Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS816272CC-150IV vs GS816272CGC-150VT
Part Number Description Manufacturer Compare
GS8162Z72AGC-300 ZBT SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS8162Z72AGC-300
GS8162V72AGC-300T Cache SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS8162V72AGC-300T
MCM72FB8ML8 256KX72 CACHE SRAM MODULE, 8ns, PBGA209, PLASTIC, BGA-209 Motorola Mobility LLC GS816272CC-150IV vs MCM72FB8ML8
IS61LF25672A-6.5B1 Cache SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Integrated Silicon Solution Inc GS816272CC-150IV vs IS61LF25672A-6.5B1
GS816272AC-225IT Cache SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS816272AC-225IT
CXK79M72C160GB-33 Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Sony Semiconductor GS816272CC-150IV vs CXK79M72C160GB-33
GS8162Z72CGC-150IV ZBT SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209 GSI Technology GS816272CC-150IV vs GS8162Z72CGC-150IV
GS8162Z72GC-166IT ZBT SRAM, 256KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS8162Z72GC-166IT
GS816273AGC-275T Cache SRAM, 256KX72, 1.9ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS816273AGC-275T
GS816273GC-166I Cache SRAM, 256KX72, 2.9ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272CC-150IV vs GS816273GC-166I

Related Parts for GS816272CC-150IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816272CC-150IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816272CC-150IV by GSI Technology

  • Please alert me when GS816272CC-150IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS816272CC-150IV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816272CC-150IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS816272CC-150IV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816272CC-150IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816272CC-150IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: