Memory
GS816236B-150IT
GSI Technology
Description: Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119

Overview of GS816236B-150IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GS816236B-150IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS816236B-150IT by GSI Technology

GS816236B-150IT
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.308 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS816236B-150IT
    GSI Technology
    Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119
    VS

Alternate Parts for GS816236B-150IT

This table gives cross-reference parts and alternative options found for GS816236B-150IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816236B-150IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS816236GB-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150I
GS816236B-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236B-150I
GS816236GB-150IT Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150IT
GS816236GB-150 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150
GS816236BGB-150 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150
GS816236BB-150IT Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BB-150IT
GS816236BGB-150IT Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150IT
GS816236BGB-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150I
GS816236BGB-150T Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150T
Part Number Description Manufacturer Compare
GS816236BGB-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150I
GS816236BB-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BB-150I
GS816236BGB-150T Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150T
GS816236BGB-150 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150
GS816236GB-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150I
GS816236B-150I Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236B-150I
GS816236BGB-150IT Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 GSI Technology GS816236B-150IT vs GS816236BGB-150IT
GS816236GB-150IT Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150IT
GS816236GB-150 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA119, FBGA-119 GSI Technology GS816236B-150IT vs GS816236GB-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816236B-150IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816236B-150IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS816236B-150IT would you like to use for your alert(s)?
  • Please alert me when GS816236B-150IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS816236B-150IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816236B-150IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS816236B-150IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816236B-150IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816236B-150IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: