Memory
GS816132BD-250V
GSI Technology
Description: Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS816132BD-250V by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS816132BD-250V by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS816132BD-250V by GSI Technology

GS816132BD-250V
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
16777216 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS816132BD-250V
    GSI Technology
    Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS816132BD-250V

This table gives cross-reference parts and alternative options found for GS816132BD-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816132BD-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS816132BGD-250V Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BGD-250V
GS816132BGD-250IVT Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BGD-250IVT
GS816132BD-250IVT Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BD-250IVT
GS816132BGD-250VT Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BGD-250VT
GS816132BGD-250IV Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BGD-250IV
GS816132BD-250IV Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BD-250IV
GS816132BD-250VT Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BD-250VT
Part Number Description Manufacturer Compare
GS816132DGD-333V Cache SRAM, 512KX32, 5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132DGD-333V
GS8161E32GD-133IT Cache SRAM, 512KX32, 8.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS816132BD-250V vs GS8161E32GD-133IT
GS8161Z32DD-400 ZBT SRAM, 512KX32, 4ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS816132BD-250V vs GS8161Z32DD-400
GS816132BD-250VT Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS816132BD-250V vs GS816132BD-250VT
GS8161Z32DD-250I ZBT SRAM, 512KX32, 5.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS816132BD-250V vs GS8161Z32DD-250I
GS8161ZV32AGD-300I ZBT SRAM, 512KX32, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS816132BD-250V vs GS8161ZV32AGD-300I
GS8161Z32BGD-250IT ZBT SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 GSI Technology GS816132BD-250V vs GS8161Z32BGD-250IT
GS8161E32DD-250IV Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS816132BD-250V vs GS8161E32DD-250IV
GS8161V32BGD-200 Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS816132BD-250V vs GS8161V32BGD-200
AS7C33512PFS32A-166BC Standard SRAM, 512KX32, 8.5ns, CMOS, PBGA165, BGA-165 Alliance Semiconductor Corporation GS816132BD-250V vs AS7C33512PFS32A-166BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816132BD-250V by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816132BD-250V by GSI Technology

  • Please alert me when GS816132BD-250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS816132BD-250V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816132BD-250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS816132BD-250V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816132BD-250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816132BD-250V by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: