Part Details for GS8160E18AT-225T by GSI Technology
Overview of GS8160E18AT-225T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GS8160E18AT-225T
GS8160E18AT-225T CAD Models
GS8160E18AT-225T Part Data Attributes
|
GS8160E18AT-225T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8160E18AT-225T
GSI Technology
Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8160E18AT-225T
This table gives cross-reference parts and alternative options found for GS8160E18AT-225T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8160E18AT-225T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8160E18AT-225 | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AT-225 |
GS8160E18AGT-225T | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AGT-225T |
GS8160E18AGT-225I | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AGT-225I |
GS8160E18AT-225IT | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AT-225IT |
GS8160E18AGT-225IT | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AGT-225IT |
GS8160E18AGT-225 | Cache SRAM, 1MX18, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160E18AT-225T vs GS8160E18AGT-225 |