Part Details for GS81313HT18GK-550I by GSI Technology
Overview of GS81313HT18GK-550I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL1550IRZ | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL1550IRZ-T7 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver |
Price & Stock for GS81313HT18GK-550I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-81313HT18GK550I
|
Mouser Electronics | SRAM RoHS: Compliant | 0 |
|
$279.8800 / $292.7400 | Order Now |
Part Details for GS81313HT18GK-550I
GS81313HT18GK-550I CAD Models
GS81313HT18GK-550I Part Data Attributes
|
GS81313HT18GK-550I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81313HT18GK-550I
GSI Technology
DDR SRAM, 8MX18, CMOS, PBGA260, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, BGA260,13X20,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA260,13X20,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Standby Voltage-Min | 1.15 V | |
Supply Voltage-Max (Vsup) | 1.35 V | |
Supply Voltage-Min (Vsup) | 1.15 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |