Part Details for GS81302S36AGD-333T by GSI Technology
Overview of GS81302S36AGD-333T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS81302S36AGD-333T
GS81302S36AGD-333T CAD Models
GS81302S36AGD-333T Part Data Attributes
|
GS81302S36AGD-333T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81302S36AGD-333T
GSI Technology
DDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS81302S36AGD-333T
This table gives cross-reference parts and alternative options found for GS81302S36AGD-333T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302S36AGD-333T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302TT37AGD-333I | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302TT37AGD-333I |
GS81302S36AGD-333I | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302S36AGD-333I |
GS81302T37AGD-333IT | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302T37AGD-333IT |
GS81302S36AGD-333IT | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302S36AGD-333IT |
GS81302T37AGD-333I | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302T37AGD-333I |
GS81302T37AGD-333T | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302T37AGD-333T |
GS81302TT37AGD-333 | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302TT37AGD-333 |
GS81302T37AGD-333 | DDR SRAM, | GSI Technology | GS81302S36AGD-333T vs GS81302T37AGD-333 |