Part Details for GS81302Q37AGD-450T by GSI Technology
Overview of GS81302Q37AGD-450T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
PGA450TPWRQ1 | Texas Instruments | Ultrasonic Sensor Signal Processor with Integrated Microcontroller (MCU) 28-TSSOP -40 to 125 | |
REF3450TIDBVR | Texas Instruments | 5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 |
Part Details for GS81302Q37AGD-450T
GS81302Q37AGD-450T CAD Models
GS81302Q37AGD-450T Part Data Attributes
|
GS81302Q37AGD-450T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81302Q37AGD-450T
GSI Technology
QDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS81302Q37AGD-450T
This table gives cross-reference parts and alternative options found for GS81302Q37AGD-450T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302Q37AGD-450T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302D37AGD-450T | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302D37AGD-450T |
GS81302D38AGD-450T | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302D38AGD-450T |
GS81302QT38AGD-450T | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302QT38AGD-450T |
GS81302DT37AGD-450T | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302DT37AGD-450T |
GS81302DT37AGD-450 | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302DT37AGD-450 |
GS81302DT37AGD-450I | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302DT37AGD-450I |
GS81302DT38AGD-450I | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302DT38AGD-450I |
GS81302QT37AGD-450T | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302QT37AGD-450T |
GS81302QT37AGD-450IT | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302QT37AGD-450IT |
GS81302Q38AGD-450I | QDR SRAM, | GSI Technology | GS81302Q37AGD-450T vs GS81302Q38AGD-450I |