Datasheets
GS81302D38GE-400 by: GSI Technology

DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Part Details for GS81302D38GE-400 by GSI Technology

Overview of GS81302D38GE-400 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS81302D38GE-400

Part # Distributor Description Stock Price Buy
DISTI # GS81302D38GE-400
Avnet Americas GS81302D38GE-400 - Trays (Alt: GS81302D38GE-400) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 105 $193.5450
  • 210 $190.0260
  • 420 $180.6420
  • 630 $175.9500
  • 840 $170.0850
  • 1,050 $161.8740
  • 10,500 $157.1820
$157.1820 / $193.5450 Buy Now
DISTI # 464-GS81302D38GE-400
Mouser Electronics SRAM RoHS: Compliant 0
  • 10 $174.9000
$174.9000 Order Now

Part Details for GS81302D38GE-400

GS81302D38GE-400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS81302D38GE-400 Part Data Attributes

GS81302D38GE-400 GSI Technology
Buy Now Datasheet
Compare Parts:
GS81302D38GE-400 GSI Technology DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 150994944 bit
Memory IC Type DDR SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4MX36
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15 mm

Alternate Parts for GS81302D38GE-400

This table gives cross-reference parts and alternative options found for GS81302D38GE-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302D38GE-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS81302D38GE-400I DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302D38GE-400 vs GS81302D38GE-400I
GS81302D38E-400I DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS81302D38GE-400 vs GS81302D38E-400I
Part Number Description Manufacturer Compare
GS81302D38E-400 DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS81302D38GE-400 vs GS81302D38E-400
GS81302D38E-400I DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS81302D38GE-400 vs GS81302D38E-400I

GS81302D38GE-400 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81302D38GE-400 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81302D38GE-400 by GSI Technology

Select Manufacturer
Which Manufacturer of GS81302D38GE-400 would you like to use for your alert(s)?
  • Please alert me when GS81302D38GE-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81302D38GE-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81302D38GE-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81302D38GE-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81302D38GE-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81302D38GE-400 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: