Memory
GS81285Z36T-250V
GSI Technology
Description: ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, TQFP-100

Overview of GS81285Z36T-250V by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT1220CS8#TRPBF Analog Devices 45MHz, 250V/µs Op Amp
LT1220CN8#PBF Analog Devices 45MHz, 250V/µs Op Amp
LT1220CS8#PBF Analog Devices 45MHz, 250V/µs Op Amp

CAD Models for GS81285Z36T-250V by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS81285Z36T-250V by GSI Technology

GS81285Z36T-250V
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 2.5V MINIMUM SUPPLY
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
150994944 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS81285Z36T-250V
    GSI Technology
    ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for GS81285Z36T-250V

This table gives cross-reference parts and alternative options found for GS81285Z36T-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81285Z36T-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS81285Z36T-250VT ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-250VT
GS81285Z36T-250IV ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-250IV
GS81285Z36GT-250IV ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-250IV
GS81285Z36GT-250V ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-250V
GS81285Z36GT-250IVT ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-250IVT
Part Number Description Manufacturer Compare
GS81285Z36GT-167IT ZBT SRAM, 4MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-167IT
GS81285Z36T-300IT ZBT SRAM, 4MX36, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-300IT
GS81285Z36T-167IT ZBT SRAM, 4MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-167IT
GS81285Z36T-200T ZBT SRAM, 4MX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-200T
GS81285Z36GT-200T ZBT SRAM, 4MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-200T
GS81285Z36T-167IV ZBT SRAM, 4MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-167IV
GS81285Z36T-200VT ZBT SRAM, 4MX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-200VT
GS81285Z36T-250T ZBT SRAM, 4MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36T-250T
GS81285Z36GT-200 ZBT SRAM, 4MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-200
GS81285Z36GT-300IT ZBT SRAM, 4MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS81285Z36T-250V vs GS81285Z36GT-300IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81285Z36T-250V by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81285Z36T-250V by GSI Technology

Select Manufacturer
Which Manufacturer of GS81285Z36T-250V would you like to use for your alert(s)?
  • Please alert me when GS81285Z36T-250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81285Z36T-250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81285Z36T-250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81285Z36T-250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81285Z36T-250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81285Z36T-250V by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: