Part Details for GS81285Z18GT-167IVT by GSI Technology
Overview of GS81285Z18GT-167IVT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GS81285Z18GT-167IVT
GS81285Z18GT-167IVT CAD Models
GS81285Z18GT-167IVT Part Data Attributes
|
GS81285Z18GT-167IVT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81285Z18GT-167IVT
GSI Technology
ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 2.5V MINIMUM SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS81285Z18GT-167IVT
This table gives cross-reference parts and alternative options found for GS81285Z18GT-167IVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81285Z18GT-167IVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81285Z18GT-167T | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18GT-167T |
GS81285Z18T-167IV | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18T-167IV |
GS81285Z18T-167V | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18T-167V |
GS81285Z18T-167IVT | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18T-167IVT |
GS81285Z18T-167T | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18T-167T |
GS81285Z18GT-167IV | ZBT SRAM, 8MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS81285Z18GT-167IVT vs GS81285Z18GT-167IV |