Memory
GS8128436B-167VI
GSI Technology
Description: Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119

Overview of GS8128436B-167VI by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for GS8128436B-167VI by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8128436B-167VI by GSI Technology

GS8128436B-167VI
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
14 X 22 MM, 1.27 MM PITCH, FPBGA-119
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
150994944 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8128436B-167VI
    GSI Technology
    Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
    VS

Alternate Parts for GS8128436B-167VI

This table gives cross-reference parts and alternative options found for GS8128436B-167VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8128436B-167VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8128436B-167VIT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436B-167VIT
GS8128436GB-167VI Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167VI
GS8128436B-167V Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436B-167V
GS8128436GB-167VIT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167VIT
GS8128436GB-167VT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167VT
Part Number Description Manufacturer Compare
GS8128436GB-300IT Cache SRAM, 4MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-300IT
GS81284Z36B-200 ZBT SRAM, 4MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS81284Z36B-200
GS8128436GB-167IVT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167IVT
GS81284Z36B-250I ZBT SRAM, 4MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS81284Z36B-250I
GS8128436B-167IT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436B-167IT
GS81284Z36B-200VIT ZBT SRAM, 4MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS81284Z36B-200VIT
GS81284Z36GB-200I ZBT SRAM, 4MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS81284Z36GB-200I
GS8128436GB-167IT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167IT
GS8128436GB-167VIT Cache SRAM, 4MX36, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436GB-167VIT
GS8128436B-250IT Cache SRAM, 4MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8128436B-167VI vs GS8128436B-250IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8128436B-167VI by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8128436B-167VI by GSI Technology

Select Manufacturer
Which Manufacturer of GS8128436B-167VI would you like to use for your alert(s)?
  • Please alert me when GS8128436B-167VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8128436B-167VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8128436B-167VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8128436B-167VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8128436B-167VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8128436B-167VI by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: