Part Details for GS74116TP-10IT by GSI Technology
Overview of GS74116TP-10IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74116TP-10IT
GS74116TP-10IT CAD Models
GS74116TP-10IT Part Data Attributes
|
GS74116TP-10IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74116TP-10IT
GSI Technology
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74116TP-10IT
This table gives cross-reference parts and alternative options found for GS74116TP-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74116TP-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1041CV33-10ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | GS74116TP-10IT vs CY7C1041CV33-10ZIT |
AS7C34098A-10TC | Alliance Memory Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | GS74116TP-10IT vs AS7C34098A-10TC |
CY7C1041G30-10ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | GS74116TP-10IT vs CY7C1041G30-10ZSXE |
GS74116GP-10T | GSI Technology | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74116TP-10IT vs GS74116GP-10T |
GS74116ATP-10 | GSI Technology | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74116TP-10IT vs GS74116ATP-10 |
IS61LV25616AL-10TI | Integrated Silicon Solution Inc | $4.9835 | 256KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | GS74116TP-10IT vs IS61LV25616AL-10TI |
CY7C1041G30-10ZSXA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | GS74116TP-10IT vs CY7C1041G30-10ZSXA |