Part Details for GS74108GP-10I by GSI Technology
Overview of GS74108GP-10I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74108GP-10I
GS74108GP-10I CAD Models
GS74108GP-10I Part Data Attributes
|
GS74108GP-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108GP-10I
GSI Technology
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74108GP-10I
This table gives cross-reference parts and alternative options found for GS74108GP-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108GP-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS74108TP-10IT | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74108GP-10I vs GS74108TP-10IT |
GS74108ATP-10IT | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74108GP-10I vs GS74108ATP-10IT |
AS7C34096-10TCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | GS74108GP-10I vs AS7C34096-10TCN |
K6R4008V1D-UI100 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | GS74108GP-10I vs K6R4008V1D-UI100 |
IS64WV5128EDBLL-10CTI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74108GP-10I vs IS64WV5128EDBLL-10CTI-TR |
71V424S10PHGI | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | GS74108GP-10I vs 71V424S10PHGI |
CY7C1049G30-10ZSXI | Infineon Technologies AG | $7.9125 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | GS74108GP-10I vs CY7C1049G30-10ZSXI |