Memory
GS72116GU-8I
GSI Technology
Description: Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48

Overview of GS72116GU-8I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS72116GU-8I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS72116GU-8I by GSI Technology

GS72116GU-8I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. GS72116GU-8I
    GSI Technology
    Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48
    VS

Alternate Parts for GS72116GU-8I

This table gives cross-reference parts and alternative options found for GS72116GU-8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116GU-8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV12816L-8BI Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc GS72116GU-8I vs IS61LV12816L-8BI
GS72116AU-8T Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AU-8T
IS61LV12816L-8B Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc GS72116GU-8I vs IS61LV12816L-8B
GS72116U-8I Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8I
GS72116AU-8I Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AU-8I
GS72116AGU-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AGU-8IT
GS72116GU-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116GU-8IT
GS72116U-8 Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8
GS72116U-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8IT
GS72116AU-8 Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AU-8
Part Number Description Manufacturer Compare
IS61LV12816L-8BI Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc GS72116GU-8I vs IS61LV12816L-8BI
GS72116AGU-8T Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AGU-8T
GS72116U-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8IT
GS72116AU-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AU-8IT
GS72116GU-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116GU-8IT
GS72116U-8I Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8I
GS72116AGU-8IT Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AGU-8IT
GS72116U-8 Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116U-8
IS61LV12816L-8B Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc GS72116GU-8I vs IS61LV12816L-8B
GS72116AU-8T Standard SRAM, 128KX16, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116GU-8I vs GS72116AU-8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS72116GU-8I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS72116GU-8I by GSI Technology

  • Please alert me when GS72116GU-8I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS72116GU-8I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS72116GU-8I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS72116GU-8I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS72116GU-8I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS72116GU-8I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: