Datasheets
GS72116AT-8I by: GSI Technology

Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44

Part Details for GS72116AT-8I by GSI Technology

Overview of GS72116AT-8I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS72116AT-8I

Part # Distributor Description Stock Price Buy
Quest Components STANDARD SRAM, 128KX16, 8NS, CMOS, PQFP44 7
  • 1 $7.7400
  • 2 $5.1600
  • 6 $3.8700
$3.8700 / $7.7400 Buy Now

Part Details for GS72116AT-8I

GS72116AT-8I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS72116AT-8I Part Data Attributes

GS72116AT-8I GSI Technology
Buy Now Datasheet
Compare Parts:
GS72116AT-8I GSI Technology Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code QFP
Package Description QFP, QFP44,.47SQ,32
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G44
Length 10 mm
Memory Density 2097152 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for GS72116AT-8I

This table gives cross-reference parts and alternative options found for GS72116AT-8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116AT-8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS72116AGT-8IT Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-8IT
GS72116AGT-8T Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-8T
GS72116AT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AT-8
IS61LV12816-8LQ Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc GS72116AT-8I vs IS61LV12816-8LQ
GS72116AT-8T Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AT-8T
GS72116AGT-8I Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-8I
GS72116AT-8IT Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AT-8IT
Part Number Description Manufacturer Compare
GS72116AT-12 Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AT-12
CY7C1011CV33-15AXIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor GS72116AT-8I vs CY7C1011CV33-15AXIT
CY7C1011CV33-15AIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor GS72116AT-8I vs CY7C1011CV33-15AIT
GS72116T-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116T-10I
GVT73128A16T-12L Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 Cypress Semiconductor GS72116AT-8I vs GVT73128A16T-12L
GS72116AGT-6T Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-6T
GS72116AGT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-8
GS72116AGT-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8I vs GS72116AGT-10I
GVT73128A16T-15LI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, Cypress Semiconductor GS72116AT-8I vs GVT73128A16T-15LI
IS61LV12816LL-12LQ Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc GS72116AT-8I vs IS61LV12816LL-12LQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS72116AT-8I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS72116AT-8I by GSI Technology

Select Manufacturer
Which Manufacturer of GS72116AT-8I would you like to use for your alert(s)?
  • Please alert me when GS72116AT-8I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS72116AT-8I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS72116AT-8I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS72116AT-8I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS72116AT-8I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS72116AT-8I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: