Part Details for GS72116AJ-7 by GSI Technology
Overview of GS72116AJ-7 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS72116AJ-7
GS72116AJ-7 CAD Models
GS72116AJ-7 Part Data Attributes
|
GS72116AJ-7
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS72116AJ-7
GSI Technology
Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.58 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.759 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS72116AJ-7
This table gives cross-reference parts and alternative options found for GS72116AJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116AJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72116AGJ-7I | Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | GS72116AJ-7 vs GS72116AGJ-7I |
GS72116AJ-7I | Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | GS72116AJ-7 vs GS72116AJ-7I |
GS72116AJ-7IT | Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | GS72116AJ-7 vs GS72116AJ-7IT |
GS72116AJ-7T | Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | GS72116AJ-7 vs GS72116AJ-7T |
GS72116AGJ-7IT | Standard SRAM, 128KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | GS72116AJ-7 vs GS72116AGJ-7IT |