Part Details for GS72116AGT-12IT by GSI Technology
Overview of GS72116AGT-12IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2912ITS8-1#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912ITS8-3#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2312ITS8-12#WTRPBF | Analog Devices | 12-B, 500ksps Serial Smpl ADC |
Part Details for GS72116AGT-12IT
GS72116AGT-12IT CAD Models
GS72116AGT-12IT Part Data Attributes
|
GS72116AGT-12IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS72116AGT-12IT
GSI Technology
Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for GS72116AGT-12IT
This table gives cross-reference parts and alternative options found for GS72116AGT-12IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116AGT-12IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72116AT-12T | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | GS72116AGT-12IT vs GS72116AT-12T |
CY7C1011CV33-12AIT | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | GS72116AGT-12IT vs CY7C1011CV33-12AIT |
CY7C1011CV33-15AIT | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | Cypress Semiconductor | GS72116AGT-12IT vs CY7C1011CV33-15AIT |
CY7C1011CV33-15AXIT | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | Cypress Semiconductor | GS72116AGT-12IT vs CY7C1011CV33-15AXIT |
GS72116AT-12 | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | GS72116AGT-12IT vs GS72116AT-12 |
IS61LV12816-12LQI | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | GS72116AGT-12IT vs IS61LV12816-12LQI |
IS61LV12816LL-15LQ | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | GS72116AGT-12IT vs IS61LV12816LL-15LQ |
CY7C1011CV33-15ACT | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | GS72116AGT-12IT vs CY7C1011CV33-15ACT |
GS72116AGT-12I | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 | GSI Technology | GS72116AGT-12IT vs GS72116AGT-12I |
GS72116AT-12IT | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | GS72116AGT-12IT vs GS72116AT-12IT |