Memory
GS72108ATP-6T
GSI Technology
Description: Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of GS72108ATP-6T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GS72108ATP-6T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS72108ATP-6T by GSI Technology

GS72108ATP-6T
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. GS72108ATP-6T
    GSI Technology
    Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for GS72108ATP-6T

This table gives cross-reference parts and alternative options found for GS72108ATP-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72108ATP-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72108ATP-6IT Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108ATP-6IT
GS72108AGP-6T Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108AGP-6T
GS72108AGP-6 Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108AGP-6
Part Number Description Manufacturer Compare
GS72108ATP-6IT Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108ATP-6IT
GS72108AGP-6IT Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108AGP-6IT
GS72108AGP-6 Standard SRAM, 256KX8, 6ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology GS72108ATP-6T vs GS72108AGP-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS72108ATP-6T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS72108ATP-6T by GSI Technology

  • Please alert me when GS72108ATP-6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS72108ATP-6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS72108ATP-6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS72108ATP-6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS72108ATP-6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS72108ATP-6T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: