Memory
GS71116GU-15T
GSI Technology
Description: Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48

Overview of GS71116GU-15T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for GS71116GU-15T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS71116GU-15T by GSI Technology

GS71116GU-15T
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. GS71116GU-15T
    GSI Technology
    Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48
    VS

Alternate Parts for GS71116GU-15T

This table gives cross-reference parts and alternative options found for GS71116GU-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71116GU-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS71116GU-15I Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116GU-15I
GS71116U-15 Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116U-15
GS71116U-15T Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116U-15T
GS71116U-15I Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116U-15I
GS71116GU-15 Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116GU-15
Part Number Description Manufacturer Compare
GS71116GU-15 Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116GU-15
GS71116U-15I Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116U-15I
GS71116U-15 Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116U-15
GS71116GU-15I Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71116GU-15T vs GS71116GU-15I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS71116GU-15T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS71116GU-15T by GSI Technology

  • Please alert me when GS71116GU-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS71116GU-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS71116GU-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS71116GU-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS71116GU-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS71116GU-15T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: