Part Details for GS71116AGU-10T by GSI Technology
Overview of GS71116AGU-10T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS71116AGU-10T
GS71116AGU-10T CAD Models
GS71116AGU-10T Part Data Attributes
|
GS71116AGU-10T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71116AGU-10T
GSI Technology
Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for GS71116AGU-10T
This table gives cross-reference parts and alternative options found for GS71116AGU-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71116AGU-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31026A-10BC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 | Alliance Semiconductor Corporation | GS71116AGU-10T vs AS7C31026A-10BC |
AS7C31026B-10BCN | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 | Alliance Semiconductor Corporation | GS71116AGU-10T vs AS7C31026B-10BCN |
AS7C31026B-10BIN | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 | Alliance Semiconductor Corporation | GS71116AGU-10T vs AS7C31026B-10BIN |
GS71116AU-10IT | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | GSI Technology | GS71116AGU-10T vs GS71116AU-10IT |
GS71116AU-10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | GSI Technology | GS71116AGU-10T vs GS71116AU-10 |
GS71116AGU-10I | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | GS71116AGU-10T vs GS71116AGU-10I |
IS61LV6416-10BLI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, LEAD FREE, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | GS71116AGU-10T vs IS61LV6416-10BLI |
GS71116AU-10T | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | GSI Technology | GS71116AGU-10T vs GS71116AU-10T |
IS61LV6416-10BI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | GS71116AGU-10T vs IS61LV6416-10BI |
GS71116AGU-10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | GS71116AGU-10T vs GS71116AGU-10 |