Part Details for GS71116AGJ-7T by GSI Technology
Overview of GS71116AGJ-7T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GS71116AGJ-7T
GS71116AGJ-7T CAD Models
GS71116AGJ-7T Part Data Attributes
|
GS71116AGJ-7T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71116AGJ-7T
GSI Technology
Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.759 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71116AGJ-7T
This table gives cross-reference parts and alternative options found for GS71116AGJ-7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71116AGJ-7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS71116AJ-7T | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | GS71116AGJ-7T vs GS71116AJ-7T |
GS71116AGJ-7I | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | GS71116AGJ-7T vs GS71116AGJ-7I |
GS71116AJ-7IT | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | GS71116AGJ-7T vs GS71116AJ-7IT |
GS71116AGJ-7IT | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | GS71116AGJ-7T vs GS71116AGJ-7IT |
GS71116AGJ-7 | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | GS71116AGJ-7T vs GS71116AGJ-7 |