Part Details for GS71108GJ-10 by GSI Technology
Overview of GS71108GJ-10 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS71108GJ-10
GS71108GJ-10 CAD Models
GS71108GJ-10 Part Data Attributes
|
GS71108GJ-10
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71108GJ-10
GSI Technology
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.93 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71108GJ-10
This table gives cross-reference parts and alternative options found for GS71108GJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108GJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R1008V1D-JI10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108GJ-10 vs K6R1008V1D-JI10 |
K6R1008V1B-JC10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108GJ-10 vs K6R1008V1B-JC10 |
IS63LV1024L-10KI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | GS71108GJ-10 vs IS63LV1024L-10KI |
GS71108J-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS71108GJ-10 vs GS71108J-10T |
PDM31034SA10SO | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | GS71108GJ-10 vs PDM31034SA10SO |
AS7C31025A-10JI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | GS71108GJ-10 vs AS7C31025A-10JI |
K6R1008V1D-JI100 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108GJ-10 vs K6R1008V1D-JI100 |
PDM31034SA10SOI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | GS71108GJ-10 vs PDM31034SA10SOI |
AS7C31025B-10JIN | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Semiconductor Corporation | GS71108GJ-10 vs AS7C31025B-10JIN |
AS7C31025-10JC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | GS71108GJ-10 vs AS7C31025-10JC |