Part Details for GS70328TS-15IT by GSI Technology
Overview of GS70328TS-15IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS70328TS-15IT
GS70328TS-15IT CAD Models
GS70328TS-15IT Part Data Attributes
|
GS70328TS-15IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS70328TS-15IT
GSI Technology
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2011-12-19 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for GS70328TS-15IT
This table gives cross-reference parts and alternative options found for GS70328TS-15IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS70328TS-15IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31256SA15TATY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM31256SA15TATY |
PDM41256LA15TA | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM41256LA15TA |
AS7C256A-15TC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Alliance Semiconductor Corporation | GS70328TS-15IT vs AS7C256A-15TC |
KM68V257CTG-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Samsung Semiconductor | GS70328TS-15IT vs KM68V257CTG-15 |
K6E0808C1E-TC15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | GS70328TS-15IT vs K6E0808C1E-TC15 |
PDM41256LA15TATR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM41256LA15TATR |
K6E0808C1E-TL15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | GS70328TS-15IT vs K6E0808C1E-TL15 |
PDM41256LA15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM41256LA15T |
PDM41256SA15TATR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM41256SA15TATR |
PDM41256SA15TATY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | GS70328TS-15IT vs PDM41256SA15TATY |