Part Details for GS70328GS-8IT by GSI Technology
Overview of GS70328GS-8IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS70328GS-8IT
GS70328GS-8IT CAD Models
GS70328GS-8IT Part Data Attributes
|
GS70328GS-8IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS70328GS-8IT
GSI Technology
Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for GS70328GS-8IT
This table gives cross-reference parts and alternative options found for GS70328GS-8IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS70328GS-8IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS70328TS-8I | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | GS70328GS-8IT vs GS70328TS-8I |
GS70328GS-8 | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | GS70328GS-8IT vs GS70328GS-8 |
GS70328TS-8 | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | GS70328GS-8IT vs GS70328TS-8 |
IS61LV256-8T | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | GS70328GS-8IT vs IS61LV256-8T |
IS61LV256-8TI | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, TSOP-28 | Integrated Silicon Solution Inc | GS70328GS-8IT vs IS61LV256-8TI |