GS6001-CR
Gainsil
Description: Operational Amplifier, Shut Down: N; Power Supply (V): 1.8~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1; Slew Rate Typ(V/us): 0.8; Iq/Amp Typ(uA): 75; Vos max@25°C(mV): 3.5; TC of Vos Typ(uV/°C): 2.7; Ib Typ(pA): 1; Noise@1KHz Typ(nV/√Hz): 27; Aol Typ(dB): 100; CMRR Typ(dB): 70; PSRR Typ(dB): 82; Package: SC70-5 SOT23-5

Overview of GS6001-CR by Gainsil

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GS6001-CR by Gainsil
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS6001-CR by Gainsil

GS6001-CR
Gainsil
-
-
Part Life Cycle Code
Active
Part Package Code
SOT23-5
Reach Compliance Code
unknown
Want to compare parts?
  1. GS6001-CR
    Gainsil
    Operational Amplifier, Shut Down: N; Power Supply (V): 1.8~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1; Slew Rate Typ(V/us): 0.8; Iq/Amp Typ(uA): 75; Vos max@25°C(mV): 3.5; TC of Vos Typ(uV/°C): 2.7; Ib Typ(pA): 1; Noise@1KHz Typ(nV/√Hz): 27; Aol Typ(dB): 100; CMRR Typ(dB): 70; PSRR Typ(dB): 82; Package: SC70-5 SOT23-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS6001-CR by Gainsil.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS6001-CR by Gainsil

Select Manufacturer
Which Manufacturer of GS6001-CR would you like to use for your alert(s)?
  • Please alert me when GS6001-CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS6001-CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS6001-CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS6001-CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS6001-CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS6001-CR by Gainsil

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: