Part Details for GS4982-CDA by Gennum Corporation
Overview of GS4982-CDA by Gennum Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4982-CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS4982-CDA-ND
|
DigiKey | SYNC SEPARATOR IC, PDIP8 Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9267 In Stock |
|
$5.6900 | Buy Now |
|
Rochester Electronics | GS4982 - Sync Separator IC, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9267 |
|
$4.6500 / $5.4700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for GS4982-CDA
GS4982-CDA CAD Models
GS4982-CDA Part Data Attributes
|
GS4982-CDA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS4982-CDA
Gennum Corporation
Sync Separator IC, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GS4982-CDA
This table gives cross-reference parts and alternative options found for GS4982-CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4982-CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS4982-CDA vs GS4881-IDA |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | GS4982-CDA vs LM1881M |
BA7046FT1 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CDA vs BA7046FT1 |
BA7046FT2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CDA vs BA7046FT2 |
EL1881CS | Sync Separator IC | Renesas Electronics Corporation | GS4982-CDA vs EL1881CS |
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | GS4982-CDA vs ISL59885IS |
GS4981-ITA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4982-CDA vs GS4981-ITA |
GS4882-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4982-CDA vs GS4882-CKA |
GS4982-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4982-CDA vs GS4982-CKA |
GS4881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS4982-CDA vs GS4881-CDA |