Part Details for GS4882-CKAE3 by Gennum Corporation
Overview of GS4882-CKAE3 by Gennum Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4882-CKAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for GS4882-CKAE3
GS4882-CKAE3 CAD Models
GS4882-CKAE3 Part Data Attributes:
|
GS4882-CKAE3
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS4882-CKAE3
Gennum Corporation
Sync Separator IC, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS4882-CKAE3
This table gives cross-reference parts and alternative options found for GS4882-CKAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4882-CKAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | GS4882-CKAE3 vs ISL59885IS |
BA7071F-T1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4882-CKAE3 vs BA7071F-T1 |
BA7071FT1 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4882-CKAE3 vs BA7071FT1 |
LM1881MX | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | GS4882-CKAE3 vs LM1881MX |
GS1881-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4882-CKAE3 vs GS1881-IKA |
GS1881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS4882-CKAE3 vs GS1881-CDA |
ZXFV4583N16TA | Sync Separator IC, PDSO8, MS-012AC, SOP-16 | Diodes Incorporated | GS4882-CKAE3 vs ZXFV4583N16TA |
BA7046FT2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4882-CKAE3 vs BA7046FT2 |
EL1881CS-T7 | Sync Separator IC | Renesas Electronics Corporation | GS4882-CKAE3 vs EL1881CS-T7 |
BA7071F | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4882-CKAE3 vs BA7071F |