GS471M063E110
Capxon International Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,

Overview of GS471M063E110 by Capxon International Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GS471M063E110 by Capxon International Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS471M063E110 by Capxon International Electronics Co Ltd

GS471M063E110
Capxon International Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
180 mA
Series
GS(63V,D)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. GS471M063E110
    Capxon International Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for GS471M063E110

This table gives cross-reference parts and alternative options found for GS471M063E110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS471M063E110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1470LGMAA11WPN08ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 1470LGMAA11WPN08ER
REA470M1JSA-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp GS471M063E110 vs REA470M1JSA-0611P
1470LGMAA11WPN981R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 1470LGMAA11WPN981R
2470LGMAA11WPN285M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 2470LGMAA11WPN285M
8470LGMAA11WPN581B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 8470LGMAA11WPN581B
8470LGMAA11WPN18EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 8470LGMAA11WPN18EB
8470LGMAA11WPN08FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 8470LGMAA11WPN08FB
1470LGMAA11WPN785A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 1470LGMAA11WPN785A
8470LGMAA11WPN9850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd GS471M063E110 vs 8470LGMAA11WPN9850
RDL47M63TR266.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc GS471M063E110 vs RDL47M63TR266.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS471M063E110 by Capxon International Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS471M063E110 by Capxon International Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GS471M063E110 would you like to use for your alert(s)?
  • Please alert me when GS471M063E110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS471M063E110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS471M063E110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS471M063E110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS471M063E110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS471M063E110 by Capxon International Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: