Part Details for GS4576S09GL-33I by GSI Technology
Overview of GS4576S09GL-33I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS4576S09GL-33I
GS4576S09GL-33I CAD Models
GS4576S09GL-33I Part Data Attributes
|
GS4576S09GL-33I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS4576S09GL-33I
GSI Technology
DDR DRAM, 64MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for GS4576S09GL-33I
This table gives cross-reference parts and alternative options found for GS4576S09GL-33I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576S09GL-33I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS4576S09L-33I | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, UBGA-144 | GS4576S09GL-33I vs GS4576S09L-33I |
GS4576S09GL-33IT | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GS4576S09GL-33I vs GS4576S09GL-33IT |
GS4576S09L-33IT | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, UBGA-144 | GS4576S09GL-33I vs GS4576S09L-33IT |
GS4576S09GL-33 | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GS4576S09GL-33I vs GS4576S09GL-33 |
GS4576S09GL-33T | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GS4576S09GL-33I vs GS4576S09GL-33T |
GS4576S09L-33T | GSI Technology | Check for Price | DDR DRAM, 64MX9, CMOS, PBGA144, UBGA-144 | GS4576S09GL-33I vs GS4576S09L-33T |