Part Details for GS43A by Tokyo Cosmos Electric Co Ltd
Overview of GS43A by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS43A
GS43A CAD Models
GS43A Part Data Attributes
|
GS43A
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS43A
Tokyo Cosmos Electric Co Ltd
Thumb/Pushwheel Switch, 1 Switches, SPDT, 2 Positions, 0.1A, 16VDC, Solder Terminal, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | YES | |
Switch Function | SPDT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |