Memory
GS4288S18L-18T
GSI Technology
Description: DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144

Overview of GS4288S18L-18T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS4288S18L-18T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS4288S18L-18T by GSI Technology

GS4288S18L-18T
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TBGA,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
Memory Density
301989888 bit
Memory IC Type
DDR DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX18
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. GS4288S18L-18T
    GSI Technology
    DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144
    VS

Alternate Parts for GS4288S18L-18T

This table gives cross-reference parts and alternative options found for GS4288S18L-18T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4288S18L-18T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT49H16M18CFM-5 DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc GS4288S18L-18T vs MT49H16M18CFM-5
IS49NLC18160-25EWBLI DDR DRAM, 16MX18, CMOS, PBGA144, WBGA-144 Integrated Silicon Solution Inc GS4288S18L-18T vs IS49NLC18160-25EWBLI
MT49H16M18CFM-5IT DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc GS4288S18L-18T vs MT49H16M18CFM-5IT
IS49NLS18160-25EBL DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc GS4288S18L-18T vs IS49NLS18160-25EBL
GS4288C18L-18I DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4288S18L-18T vs GS4288C18L-18I
GS4288S18L-18 DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4288S18L-18T vs GS4288S18L-18
IS49NLS18160-18B DDR DRAM, 16MX18, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc GS4288S18L-18T vs IS49NLS18160-18B
MT49H16M18BM-5IT DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 Micron Technology Inc GS4288S18L-18T vs MT49H16M18BM-5IT
IS49NLC18160-18BLI DDR DRAM, 16MX18, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc GS4288S18L-18T vs IS49NLC18160-18BLI
IS49NLS18160-25BLI DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc GS4288S18L-18T vs IS49NLS18160-25BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS4288S18L-18T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS4288S18L-18T by GSI Technology

  • Please alert me when GS4288S18L-18T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS4288S18L-18T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS4288S18L-18T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS4288S18L-18T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS4288S18L-18T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS4288S18L-18T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: