There are no models available for this part yet.
Overview of GS358-MR by Gainsil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS358-MR by Gainsil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | Dual 1MHz MSOP-8 Operational Amplifier ROHS | 15000 |
|
$0.0639 / $0.1206 | Buy Now | ||
LCSC | Dual 0.6V/us 1MHz MSOP-8 Operational Amplifier ROHS | 2893 |
|
$0.0666 / $0.1256 | Buy Now |
CAD Models for GS358-MR by Gainsil
Part Data Attributes for GS358-MR by Gainsil
|
|
---|---|
Part Life Cycle Code
|
Active
|
Part Package Code
|
MSOP-8
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Gainsil
|
Want to compare parts?
-
GainsilOperational Amplifier, Channels: 2; Shut Down: N; Power Supply (V): 2.1~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1; Slew Rate Typ(V/us): 0.6; Iq/Amp Typ(uA): 40; Vos max@25°C(mV): 3.5; TC of Vos Typ(uV/°C): 2.7; Ib Typ(pA): 1; Noise@1KHz Typ(nV/√Hz): 27; Aol Typ(dB): 100; CMRR Typ(dB): 70; PSRR Typ(dB): 80; Package: SOP-8 MSOP-8VS
-