Part Details for GS3030-HYB by Gennum Corporation
Overview of GS3030-HYB by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GS3030-HYB
GS3030-HYB CAD Models
GS3030-HYB Part Data Attributes:
|
GS3030-HYB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS3030-HYB
Gennum Corporation
Audio Control IC, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Package Description | , MODULE,15LEAD,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,15LEAD,.25 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | ||
Technology | HYBRID | |
Temperature Grade | COMMERCIAL |