Part Details for GS3020HYB by Semtech Corporation
Overview of GS3020HYB by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for GS3020HYB
GS3020HYB CAD Models
GS3020HYB Part Data Attributes:
|
GS3020HYB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS3020HYB
Semtech Corporation
Audio Control IC, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , MODULE,11LEAD,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,11LEAD,.25 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.3 mA | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL |