There are no models available for this part yet.
Overview of GS2985-INTE3 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS2985-INTE3 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X0167
|
Newark | 3G-Sdi Multi-Rate Reclocker (Nrnd) |Semtech GS2985-INTE3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 | Buy Now | |
DISTI #
600-GS2985-INTE3CT-ND
|
DigiKey | IC VIDEO RECLOCKER 64QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$29.0312 / $45.5300 | Buy Now | |
DISTI #
947-GS2985-INTE3
|
Mouser Electronics | Video ICs QFN-64 Pin Taped (250/reel) RoHS: Compliant | 0 |
|
$29.0300 | Order Now | |
DISTI #
GS2985-INTE3
|
Avnet Silica | Multi-Rate SDI Reclocker 64-Pin QFN T/R (Alt: GS2985-INTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Symmetry Electronics | 3G-SDI Multi-Rate Reclocker (NRND) Min Qty: 1 | 0 |
|
$27.8700 / $31.3538 | Buy Now |
CAD Models for GS2985-INTE3 by Semtech Corporation
Part Data Attributes for GS2985-INTE3 by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|