Part Details for GS2971AIBTE3 by Semtech Corporation
Overview of GS2971AIBTE3 by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GS2971AIBTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0144
|
Newark | 3G Sdi Receiver - With Eq + Audio |Semtech GS2971AIBTE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$39.7300 | Buy Now |
DISTI #
GS2971AIBTE3CT-ND
|
DigiKey | IC VIDEO RECEIVER 100BGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1865 In Stock |
|
$36.6590 / $37.2700 | Buy Now |
DISTI #
947-GS2971AIBTE3
|
Mouser Electronics | Video ICs BGA-100 Pin Taped (250/reel) RoHS: Compliant | 66 |
|
$53.6300 | Buy Now |
DISTI #
77378130
|
Verical | Video Proc 1.2V 0.265A 100-Pin BGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 223 |
|
$47.5403 / $55.7245 | Buy Now |
DISTI #
SMC-GS2971AIBTE3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 223 |
|
RFQ | |
DISTI #
GS2971AIBTE3
|
Avnet Silica | SMHGS2971AIBTE3 (Alt: GS2971AIBTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G SDI Receiver - with EQ + audio Min Qty: 1 | 0 |
|
$53.6250 / $60.3281 | Buy Now |
|
Win Source Electronics | IC VIDEO RECEIVER 100BGA / Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package | 6000 |
|
$12.8120 / $19.2180 | Buy Now |
Part Details for GS2971AIBTE3
GS2971AIBTE3 CAD Models
GS2971AIBTE3 Part Data Attributes
|
GS2971AIBTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2971AIBTE3
Semtech Corporation
Telecom Circuit, 1-Func, PBGA100, LBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | BGA | |
Package Description | LBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |