Part Details for GS1R0M450 by MDL Electronics Industrial Co Ltd
Overview of GS1R0M450 by MDL Electronics Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1R0M450
GS1R0M450 CAD Models
GS1R0M450 Part Data Attributes
|
GS1R0M450
MDL Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS1R0M450
MDL Electronics Industrial Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MDL ELECTRONICS INDUSTRIAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | GS(450V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for GS1R0M450
This table gives cross-reference parts and alternative options found for GS1R0M450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1R0M450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSR1R0M450-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | Gemmy Electronics Co Ltd | GS1R0M450 vs GSR1R0M450-0811 |
SK450M1R00D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00D3F-0811 |
SK450M1R00C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00C3F10811 |
KSK105M450S1A1G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | Teapo Electronic Corporation | GS1R0M450 vs KSK105M450S1A1G11K |
SK450M1R00B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | GS1R0M450 vs SK450M1R00B3F-0811 |
SK450M1R00K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00K5FW0811 |
SK450M1R00L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00L5F90811 |
SK450M1R00K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00K5F10811 |
SK450M1R00K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | GS1R0M450 vs SK450M1R00K5F30811 |
SK450M1R00A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | GS1R0M450 vs SK450M1R00A3F-0811 |