There are no models available for this part yet.
Overview of GS1J by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS1J by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC | 1703 |
|
$0.0290 / $0.0464 | Buy Now |
CAD Models for GS1J by Micro Commercial Components
Part Data Attributes for GS1J by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AC
|
Package Description
|
PLASTIC, HSMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GS1J
This table gives cross-reference parts and alternative options found for GS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1JG-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | GS1J vs GS1JG-TP |
GS1JE-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN | Micro Commercial Components | GS1J vs GS1JE-TP |
GS1JE-T | Rectifier Diode, | Micro Commercial Components | GS1J vs GS1JE-T |
GS1J-TS05-T | Rectifier Diode, | Micro Commercial Components | GS1J vs GS1J-TS05-T |
GS1J-TPS05 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | GS1J vs GS1J-TPS05 |
GS1J-LTP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | GS1J vs GS1J-LTP-HF |
GS1JE-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SAME, 2 PIN | Micro Commercial Components | GS1J vs GS1JE-TP-HF |
GS1J-TS05 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | GS1J vs GS1J-TS05 |
GS1JE-TPS05-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | Micro Commercial Components | GS1J vs GS1JE-TPS05-TP |
Related Parts for GS1J
-
MB6SRectifier Diodes
-
BZB84-C3V9Zener Diodes
-
B32676E4156KFixed Capacitors
-
P6SMB15ATransient Suppressors
-
PIC16F676-I/SLMicrocontrollers
-
RC0805JR-074M7LFixed Resistors
-
LNK304DG-TLSwitching Regulator or Controllers
-
SI1553CDL-T1-GE3Small Signal Field-Effect Transistors
-
BCP52Small Signal Bipolar Transistors