Part Details for GS1881-CDA by Semtech Corporation
Overview of GS1881-CDA by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1881-CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1881-CDA
|
Avnet Americas | Monolithic Video Sync Separator 8-Pin PDIP - Rail/Tube (Alt: GS1881-CDA) RoHS: Not Compliant Min Qty: 253 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5417 Partner Stock |
|
$1.1696 / $1.4400 | Buy Now |
Part Details for GS1881-CDA
GS1881-CDA CAD Models
GS1881-CDA Part Data Attributes
|
GS1881-CDA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1881-CDA
Semtech Corporation
Sync Separator IC, PDIP8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1881-CDA
This table gives cross-reference parts and alternative options found for GS1881-CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1881-CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4881-IDA | Sync Separator IC, PDIP8, | Semtech Corporation | GS1881-CDA vs GS4881-IDA |