Part Details for GS12DC155G by KOA Speer Electronics Inc
Overview of GS12DC155G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS12DC155G
GS12DC155G CAD Models
GS12DC155G Part Data Attributes
|
GS12DC155G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GS12DC155G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 12W, 1500000ohm, 40000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 1 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 137 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 40000 V |
Alternate Parts for GS12DC155G
This table gives cross-reference parts and alternative options found for GS12DC155G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS12DC155G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS12DCA155G | Fixed Resistor, Metal Glaze/thick Film, 12W, 1500000ohm, 40000V, 2% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | GS12DC155G vs GS12DCA155G |