Part Details for GS1000FL-AU_R1_000A1 by PanJit Semiconductor
Overview of GS1000FL-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for GS1000FL-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1000FLAUR1000A
|
Mouser Electronics | Small Signal Switching Diodes /1A/TR/7"/HF/3K/SOD-123FL/GPP/SOD/GSM-10AAFL/GSM10FL-QI18/PJ/// RoHS: Compliant | 0 |
|
$0.0300 / $0.0520 | Order Now |
Part Details for GS1000FL-AU_R1_000A1
GS1000FL-AU_R1_000A1 CAD Models
GS1000FL-AU_R1_000A1 Part Data Attributes
|
GS1000FL-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1000FL-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS1000FL-AU_R1_000A1
This table gives cross-reference parts and alternative options found for GS1000FL-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1000FL-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1000FL_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | GS1000FL-AU_R1_000A1 vs GS1000FL_R2_00001 |
GS1000FL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | GS1000FL-AU_R1_000A1 vs GS1000FL |
GS1000FL_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | GS1000FL-AU_R1_000A1 vs GS1000FL_R1_10001 |
GS1000FL_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | GS1000FL-AU_R1_000A1 vs GS1000FL_R2_10001 |