There are no models available for this part yet.
Overview of GRT32ER61E226KE13K by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT32ER61E226KE13K by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK3825
|
Newark | Cap, Mlcc, 22Uf, X5R, 25V, 1210 Rohs Compliant: Yes |Murata GRT32ER61E226KE13K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3840 / $0.4980 | Buy Now | |
DISTI #
94AK3824
|
Newark | Cap, Mlcc, 22Uf, X5R, 25V, 1210 Rohs Compliant: Yes |Murata GRT32ER61E226KE13K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6680 / $1.1300 | Buy Now |
CAD Models for GRT32ER61E226KE13K by Murata Manufacturing Co Ltd
Part Data Attributes for GRT32ER61E226KE13K by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for GRT32ER61E226KE13K
This table gives cross-reference parts and alternative options found for GRT32ER61E226KE13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT32ER61E226KE13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210B226K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | GRT32ER61E226KE13K vs C1210B226K025R |
CS3225X5R226K250NBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samwha Electronics | GRT32ER61E226KE13K vs CS3225X5R226K250NBL |
CL32A226KAJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | GRT32ER61E226KE13K vs CL32A226KAJGNNB |
SCM32D226KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Surge Components Inc | GRT32ER61E226KE13K vs SCM32D226KANK |
CM32X5R226K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | GRT32ER61E226KE13K vs CM32X5R226K25AL |
CL32A226KAJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | GRT32ER61E226KE13K vs CL32A226KAJSNNF |
C1210C226K3PACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | GRT32ER61E226KE13K vs C1210C226K3PACTM |
1210X226K250N1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Hitano Enterprise Corp | GRT32ER61E226KE13K vs 1210X226K250N1 |
GRM32ER61E226KE15B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT32ER61E226KE13K vs GRM32ER61E226KE15B |
CC1210KKX5R8BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRT32ER61E226KE13K vs CC1210KKX5R8BB226 |