Part Details for GRT21BR71H474KE01L by Murata Manufacturing Co Ltd
Overview of GRT21BR71H474KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT21BR71H474KE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8994
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.47Uf/50V/0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:0.47 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT21BR71H474KE01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.0950 / $0.3430 | Buy Now |
DISTI #
490-GRT21BR71H474KE01LCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
GRT21BR71H474KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR71H474KE01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 | Buy Now |
DISTI #
81-GRT21BR71H474KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 50 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant | 2014 |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
GRT21BR71H474KE01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: GRT21BR71H474KE01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRT21BR71H474KE01L
GRT21BR71H474KE01L CAD Models
GRT21BR71H474KE01L Part Data Attributes
|
GRT21BR71H474KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR71H474KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRT21BR71H474KE01L
This table gives cross-reference parts and alternative options found for GRT21BR71H474KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR71H474KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X7R1H474K(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.47 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | GRT21BR71H474KE01L vs C2012X7R1H474K(125AB) |
CL21B474KBFVPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRT21BR71H474KE01L vs CL21B474KBFVPND |
BC055C474KZJ9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs BC055C474KZJ9SA1 |
AP055C474KQB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs AP055C474KQB2A |
GGM21BR71H474KA55K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs GGM21BR71H474KA55K |
0805B474K500C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | GRT21BR71H474KE01L vs 0805B474K500C |
BC055C474KZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs BC055C474KZJ9AA2 |
GCG21BR71H474KA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs GCG21BR71H474KA01K |
UMK212B7474KG-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GRT21BR71H474KE01L vs UMK212B7474KG-T |
BC055C474KZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRT21BR71H474KE01L vs BC055C474KZJ3AA3 |