Part Details for GRT21BR61H475KE13L by Murata Manufacturing Co Ltd
Overview of GRT21BR61H475KE13L by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT21BR61H475KE13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8987
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 4.7Uf/50V, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:4.7 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT21BR61H475KE13L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7870 |
|
$0.0740 / $0.2700 | Buy Now |
DISTI #
64AJ4455
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BR61H475KE13L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
490-12394-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
304266 In Stock |
|
$0.0384 / $0.2600 | Buy Now |
DISTI #
GRT21BR61H475KE13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61H475KE13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0270 | Buy Now |
DISTI #
81-GRT21BR61H475KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X5R AEC-Q200 RoHS: Compliant | 76280 |
|
$0.0400 / $0.2800 | Buy Now |
DISTI #
V36:1790_07266054
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2436 | Americas - 75000 |
|
$0.0273 / $0.0480 | Buy Now |
DISTI #
E02:0323_10252028
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2438 | Europe - 15000 |
|
$0.0301 / $0.0507 | Buy Now |
DISTI #
V72:2272_07266054
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2323 Container: Cut Strips | Americas - 643 |
|
$0.0485 | Buy Now |
|
Future Electronics | 0805 4.7 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 42000Reel |
|
$0.0291 / $0.0315 | Buy Now |
|
Future Electronics | 0805 4.7 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0319 / $0.0359 | Buy Now |
Part Details for GRT21BR61H475KE13L
GRT21BR61H475KE13L CAD Models
GRT21BR61H475KE13L Part Data Attributes
|
GRT21BR61H475KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR61H475KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRT21BR61H475KE13L
This table gives cross-reference parts and alternative options found for GRT21BR61H475KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR61H475KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A475KBFNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | GRT21BR61H475KE13L vs CL21A475KBFNNNS |
MSASU21GBB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GRT21BR61H475KE13L vs MSASU21GBB5475KTNA01 |
CL21A475KBQANNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | GRT21BR61H475KE13L vs CL21A475KBQANNF |
MLASU21GBB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GRT21BR61H475KE13L vs MLASU21GBB5475KTNA01 |
GRM21BR61H475KE51B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | GRT21BR61H475KE13L vs GRM21BR61H475KE51B |
C2012X5R1H475K(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | GRT21BR61H475KE13L vs C2012X5R1H475K(125AB) |
CL21A475KBQANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | GRT21BR61H475KE13L vs CL21A475KBQANNP |
CC0805KFX5R9BB475 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRT21BR61H475KE13L vs CC0805KFX5R9BB475 |
CL21A475KBFNNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | GRT21BR61H475KE13L vs CL21A475KBFNNNF |
0805X475K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GRT21BR61H475KE13L vs 0805X475K500CG |